Molex0522130311Einzeladersteckverbinder, Gehäuse
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray
Other Part Names : 522130311
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 4/Contact | |
| 25V | |
| -40 | |
| 105 | |
| Tray | |
| 0.7626 | |
| 9.7 | |
| 7.1 | |
| 16 | |
| Mizu-P25™ | |
| Cable Mount |
Whether your needs are small or large, this 0522130311 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This F connector has 3 F contacts. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 25 V. This device has a maximum current rating of 4 A/contact. The item will be shipped in tray orientation. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 9.7 mm long, 7 mm tall and 16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

