Molex0513531000Einzeladersteckverbinder, Gehäuse
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 10 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.586 | |
| 13.4 | |
| 11.5 | |
| 10.9 | |
| MicroClasp™ | |
| Cable Mount |
Whether your needs are small or large, this 0513531000 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This F connector has 10 F contacts. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. This is a 2-row connector. 0513531000 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 13.4 mm long, 11.5 mm tall and 10.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

