Molex0512961294Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 512961294
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.0767 | |
| 9.7 | |
| 4.3 | |
| 1.3 | |
| Easy-On™ | |
| Surface Mount |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector 0512961294 flexible flat cable from Molex. Its pitch is 0.5 mm. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 9.7 mm long, 1.3 mm tall and 4.3 mm deep. 0512961294 is housed in beige/black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

