Molex0511460500Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 5 POS 1.25mm Crimp ST Cable Mount Natural PanelMate™ Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| -40 | |
| 85 | |
| 30 | |
| Bag | |
| 0.0495 | |
| 9.47 | |
| 1.8 | |
| 6.2 | |
| PanelMate™ | |
| Yes | |
| Cable Mount |
Think of Molex's 0511460500 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 5 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. Its pitch is 1.25 mm. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. This product is 9.47 mm long, 1.8 mm tall and 6.2 mm deep. This rectangle connector has an operating temperature of -40 to 85 °C. 0511460500 is housed in natural polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

