Littelfuse0506016.MXPSicherungen
Fuse Cartridge Fast Acting 16A Holder Cartridge 6.35 X 31.75mm Ceramic Bulk UKCA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| High Energy|Power Efficient | |
| 6.35 X 31.75 | |
| 16 | |
| 600 | |
| 61 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0506016.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 16. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0506016.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum DC voltage rating is 600 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
