Molex0503948400Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Other Part Names : 503948400
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2 | |
| 125VDC|125VAC | |
| 40 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.023 | |
| 6.25 | |
| 1.88 | |
| 2 | |
| Milli-Grid™ | |
| 24-30 | |
| Cable Mount |
Never worry about a poor connection with this 0503948400 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 6.45 mm long, 2 mm tall and 1.88 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

