Molex0501478100Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag
Other Part Names : 501478100
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 4 | |
| 125V | |
| Bag | |
| 0.055 | |
| 10.7 | |
| 2.7 | |
| 2.6 | |
| Mizu-P25™ Waterproof | |
| 20-22 | |
| Cable Mount |
Install this 0501478100 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 10.7 mm long, 2.6 mm tall and 2.7 mm deep. Its wire is 20-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

