Molex0444721053Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444721053
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.17 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
This 0444721053 power connector from Molex is ideal for powering up your circuit. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 4.2 mm. This device has a maximum current rating of 11 A/contact. 0444721053 is housed in nylon 6/6. The component will be shipped in tray format. Its 10 terminals use the solder termination method. This product is 12.8 mm tall. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

