Molex0444322401Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 24 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI Tray

Other Part Names : 444322401

Make strong and binding connections on your circuit boards by adopting this wire to board 0444322401 connector from Molex. This HDR connector's 24 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. 0444322401 is housed in black glass filled nylon. It uses the solder termination method. This product is 43 mm long, 11.6 mm tall and 11.9 mm deep. This connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 4,1660 €
    1. 1+4,1660 €
    2. 1000+3,0828 €
    3. 2500+2,6767 €
    4. 5000+2,3330 €
    5. 10000+2,1976 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.