Molex0442480089Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray
Other Part Names : 442480089
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 16 | |
| 16 | |
| 16 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 6.36 | |
| 32.36 | |
| 15.47 | |
| 13.45 | |
| Through Hole |
Use this modular rj-45 0442480089 telephone and telecom connector from Molex to provide a secure connection for your high-speed network. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.04 mm. It has a right angle body orientation. It has a maximum voltage rating of 150 VAC. It has a receptacle type gender. This connector has 2 ports. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 32.36 mm long, 13.45 mm tall and 15.47 mm deep. It uses the solder termination method. 0442480089 is housed in black polybutylene terephthalate. This part has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

