Molex0442480001Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 16 | |
| 16 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 3.841 | |
| 31.75 | |
| 13.21 | |
| Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 0442480001 telephone and telecom connector from Molex. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. It has a maximum voltage rating of 150 VAC. It has a right angle body orientation. This connector has 2 ports. Its pitch is 1.02 mm. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. It uses the solder termination method. 0442480001 is housed in clear polybutylene terephthalate. This part has an operating temperature of -40 to 85 °C. This product is 31.75 mm long, 13.21 mm tall and 15.47 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

