Molex0440500003Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 5.267 | |
| 15.8 | |
| 21.06 | |
| 13.06 | |
| Modular Jack 8/8, RJ45 | |
| Yes | |
| Tab Direction | Down |
| 11.43 | |
| 8.89 | |
| Through Hole |
Make a strong and durable connection with this rj-45 0440500003 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 150 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 0440500003 is housed in black nylon. This part has an operating temperature of -40 to 80 °C. This product is 15.8 mm long, 13.06 mm tall and 21.06 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

