Molex0434590024Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Tray
Other Part Names : 434590024
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Tray | |
| 3.413 |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0434590024 power connector from Molex for a secure connection! This HDR connector's 14 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. It has a maximum voltage rating of 600 VAC. Its pitch is 4.2 mm. It has a straight body orientation. It has a header type gender. 0434590024 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This component will be shipped in tray format. Its 14 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 38.4 mm long, 14.1 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

