Molex0430452214Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 22Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430452214
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 22Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 2.895 | |
| 37.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
Reduce safety concerns with this wire to board 0430452214 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 22 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. 0430452214 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 37.15 mm long, 9.91 mm tall and 8.77 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

