Molex0430451829Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 18Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430451829

This 0430451829 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 18 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This connector has a single port. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. 0430451829 is housed in liquid crystal polymer. This component will be shipped in tray format. Its 18 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 31.15 mm long, 9.91 mm tall and 8.77 mm deep.

Import TariffMay apply to this part

550 Stück: morgen versandbereit

    Total5,59 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2524+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 550 Stück
      • Price: 5,5948 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.