Molex0430451214Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 12Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 430451214

Safety is an important concern when designing electronic devices. Molex's wire to board 0430451214 header connector helps protect your equipment from accidental shortages. This HDR connector's 12 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0430451214 is housed in black liquid crystal polymer. This product is 22.15 mm long, 9.91 mm tall and 8.77 mm deep.

Import TariffMay apply to this part

Auf Lager: 7.333 Stück

Regional Inventory: 3.388

    Total1,30 €Price for 1

    3.388 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.388 Stück
      • Price: 1,2978 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2338+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.945 Stück
      • Price: 0,5865 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.