Molex0430451025Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451025
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.552 | |
| 19.15 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0430451025 power connector from Molex. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 3 mm. 0430451025 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method. This product is 19.15 mm long, 9.91 mm tall and 8.77 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

