Molex0397000204Steckverbinder, Klemmenblöcke
Conn Spring Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A/Contact Eurostyle™
Other Part Names : 397000204
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Spring Terminal Block | |
| 4 | |
| 2.54 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 6/Contact | |
| 150V | |
| 500 | |
| -40 | |
| 105 | |
| 1.885 | |
| 12.7 | |
| 12.6 | |
| 13.6 | |
| Green | |
| Eurostyle™ | |
| Through Hole |
Perfect for troubleshooting this spring terminal blocks 0397000204 PCB terminal block manufactured from Molex will help isolate sections of a circuit. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 V. It has a straight body orientation. 0397000204 is housed in polyamide 6/6. This device has a maximum current rating of 6 A/contact. It uses the solder termination method. This product is 12.7 mm long, 13.6 mm tall and 12.6 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 18-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

