Molex0395211012Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder ST Thru-Hole Eurostyle
Other Part Names : 395211012
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 62 | |
| 8.3 | |
| 12 | |
| Eurostyle | |
| Through Hole |
Look no further than the shrouded 0395211012 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of brass and plated with tin. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 300 VDC|300VAC. This device has a maximum current rating of 15 A/contact. This connector has an operating temperature of -40 to 105 °C. 0395211012 is housed in black polyamide 4/6. This product is 62 mm long, 12 mm tall and 8.3 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

