Molex0395021016Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
Other Part Names : 395021016
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 57.39 | |
| 9.2 | |
| 6.9 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
Think of Molex's wire to board 0395021016 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 16 contacts that are made out of brass and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A/contact. This connector has an operating temperature of -40 to 105 °C. This product is 57.39 mm long, 6.9 mm tall and 9.2 mm deep. 0395021016 is housed in black polyamide 6/6. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

