Molex0395000002Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Other Part Names : 395000002

This eurostyle block 0395000002 PCB terminal block from Molex will join multiple circuits by connecting to the bare wire. This F connector's 2 contacts that are made out of brass and plated with tin. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. 0395000002 is housed in polyamide 6/6. This device has a maximum current rating of 8 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 7.8 mm long, 11.1 mm tall and 15.5 mm deep. Its wire is 16-30 AWG. It uses the screw termination method.

Import TariffMay apply to this part

2.388 Stück: Versand in vsl. 2 Tagen

    Total0,80 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.388 Stück
      • Price: 0,8009 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.