Molex0346910081Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64 Tray

Other Part Names : 346910081

As an added safety precaution, the wire to board 0346910081 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 500 V. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 10 A/contact. The item will be shipped in tray orientation. 0346910081 is housed in gray syndiotactic polystyrene. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 22.05 mm tall.

Import TariffMay apply to this part

Auf Lager: 9.062 Stück

Regional Inventory: 6.038

    Total0,77 €Price for 1

    6.038 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2350+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 6.038 Stück
      • Price: 0,7688 €
    • (144)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2446+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 3.024 Stück
      • Price: 0,5586 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.