Molex0343450001Steckverbinderzubehör
Connector Accessories Cavity Plug Straight Polytetrafluoroethylene Natural MX 150™ Bag
Other Part Names : 343450001
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Cavity Plug | |
| Connector Power | |
| Straight | |
| Polytetrafluoroethylene | |
| Natural | |
| -40 | |
| 125 | |
| Bag | |
| 0.16 | |
| 36.5 | |
| 2.45 | |
| 3 | |
| MX 150™ |
Need some accessories for a nontraditional wire connection? This cavity plug 0343450001 connector accessory from Molex is for your situation. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 36.5 mm long, 3 mm tall and 2.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
