| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Micro | |
| 1 | |
| 5 | |
| 125VAC | |
| -40 | |
| 100 | |
| Pin | |
| Bulk | |
| 6.35 | |
| 5.84 | |
| 0.5 | |
| 5.84 | |
| Thermoplastic | |
| White | |
| Through Hole |
When incorporating a fuse in a circuit you'll will need this fuse holder 02810005H from Littelfuse so that it can operate according to requirement. This part has an operating temperature range of -40 °C to 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.84 mm tall with a diameter of 6.35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

