Littelfuse0233006.MXPSicherungen
Fuse Cartridge Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 6 | |
| 125 | |
| 125 | |
| 10000@125VAC | |
| 131.455 | |
| 0.0179 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0233006.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0233006.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 125 VAC. This product is 20 mm long with a diameter of 5.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

