Littelfuse0219004.MXAPSicherungen

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk Medical CCC/CSA/PSE/UL

A great alternative to a circuit breaker, this a miniature 0219004.MXAP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.6 W. This device has a maximum power dissipation of 1.6 W. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0219004.MXAP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

207 Stück: Versand in vsl. 4 Tagen

    Total0,41 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 207 Stück
      • Price: 0,4107 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.