Molex0192210412Steckverbinderanschlüsse
Lug Terminal (4/0)AWG Copper 59.54mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Tin | |
| (4/0) | |
| Non-Insulated | |
| Bag | |
| 38.175 | |
| 59.54 | |
| 24.99 | |
| Cable Mount |
The lug terminal 0192210412 wire terminal from Molex makes it simple to connect to your terminals. Its wire is (4/0) AWG. This product is 59.54 mm long and 24.99 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

