Molex0191930358Steckverbinderanschlüsse
Ring Tongue Terminal (3/0)AWG Copper 54.71mm Tin VersaKrimp™ Carton
Other Part Names : 191930358
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| (3/0) | |
| Non-Insulated | |
| Carton | |
| 34.668 | |
| 54.71 | |
| 27.1 | |
| VersaKrimp™ | |
| Cable Mount |
Using the ring tongue terminal 0191930358 wire terminal from Molex is the easiest way to connect to your terminal blocks. This product is 54.71 mm long and 27.1 mm. Its wire is (3/0) AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

