Molex0190700153Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| 10-12 | |
| Polyvinyl Chloride | |
| Bag | |
| 2.359 | |
| 34.2 | |
| 15.04 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 0190700153 wire terminal from Molex in your design. Its wire is 10-12 AWG. This product is 34.2 mm long and 15.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

