Molex0190030011Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ Bag
Other Part Names : 190030011
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.42 | |
| Straight | |
| Electro Tin | |
| 18-22 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| Carton | |
| 0.6 | |
| 19.81 | |
| 8.02 | |
| 4.75x0.51 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Make a proper connection between two terminal blocks using this quick disconnect terminal 0190030011 wire terminal from Molex. It has a female type gender. This wire terminal has an operating temperature of -65 to 105 °C. This product is 19.81 mm long and 8.02 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

