Molex0050842092Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9 POS Crimp ST Cable Mount Natural MLX™ Carton
Other Part Names : 50842092
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 3 | |
| Crimp | |
| Straight | |
| 600V | |
| -55 | |
| 105 | |
| Carton | |
| 6.944 | |
| 27.7 | |
| MLX™ | |
| Cable Mount |
Molex brings you their latest 0050842092 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 9 RCP contacts. This is a 3-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 600 V. 0050842092 is housed in natural nylon. This product is 27.7 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

