Molex0039306047Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39306047
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.002 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 2.54um |
| 3.5 | |
| Through Hole |
This 0039306047 power connector from Molex is ideal for powering up your circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. It has a straight body orientation. It has a header type gender. 0039306047 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. The item will be shipped in tray orientation. This product is 12.8 mm tall. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

