Molex0039294069Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Other Part Names : 39294069
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.424 | |
| 13.8 | |
| 19.94 | |
| 10 | |
| 3.5 | |
| Through Hole |
This 0039294069 power connector from Molex is ideal for powering up your circuit. This HDR connector's 6 contacts that are made out of brass and plated with gold. It has a right angle body orientation. It has a header type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. 0039294069 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. This product is 23.8 mm long, 11.4 mm tall and 19.4 mm deep. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

