Molex0039288100Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39288100

The 0039288100 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 10 contacts that are made out of brass and plated with bright tin over copper. It has a straight body orientation. This connector has a single port. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 9 A/contact. 0039288100 is housed in nylon 6/6. Its 10 terminals use the solder termination method. This product is 23 mm long, 12.8 mm tall and 11 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

Auf Lager: 15.417 Stück

Regional Inventory: 7.667

    Total1,39 €Price for 1

    7.667 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 7.667 Stück
      • Price: 1,3859 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 7.750 Stück
      • Price: 0,4342 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.