Molex0039014046Einzeladersteckverbinder, Gehäuse
Conn Housing M 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39014046
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 4Power | |
| 1 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 1.458 | |
| 18 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Cable Mount |
When using discrete wires in a project you should use this 0039014046 discrete wire housing from Molex if a direct socket to board linkage is not functional. This M connector has 4 M contacts. It has a straight body orientation. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 18 mm long, 7.4 mm tall and 23.9 mm deep. 0039014046 is housed in natural nylon 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

