Molex0039013049Einzeladersteckverbinder, Gehäuse

Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39013049

Molex's 0039013049 discrete wire housing allows for durable connections between discrete wires. This M connector has 4 M contacts. Its pitch is 4.2 mm. It has a straight body orientation. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 13 A/contact. 0039013049 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 11.6 mm long and 23.9 mm.

Auf Lager: 5.785 Stück

Regional Inventory: 535

    Total0,25 €Price for 1

    535 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 535 Stück
      • Price: 0,2529 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2403+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5.250 Stück
      • Price: 0,31 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.