Molex0039000049Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit Bag
Other Part Names : 39000049
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.154 | |
| 16.8 | |
| 2.3 | |
| 2.3 | |
| Mini-Fit | |
| 22-28 | |
| Cable Mount |
This 0039000049 connector contact from Molex provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This product is 17 mm long, 2.3 mm tall and 2.3 mm deep. Its wire is 22-28 AWG. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

