Molex0027624059Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 250V | |
| Box | |
| 19.66 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0027624059 header connector. This HDR connector has 5 contacts that are plated with matte tin over nickel. Its pitch is 3.96 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This product is 19.66 mm long, 14.73 mm tall and 10.01 mm deep. It uses the solder termination method. 0027624059 is housed in white polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

