Molex0026614080Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26614080
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.984 | |
| 31.55 | |
| 10.01 | |
| 14.73 | |
| KK | |
| 3.56 | |
| Through Hole |
Thanks to Molex's wire to board 0026614080 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. 0026614080 is housed in natural polyester. This connector has an operating temperature of -40 to 80 °C. This product is 31.55 mm long, 14.73 mm tall and 10.01 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

