Molex0022284090Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22284090
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.549 | |
| 22.86 | |
| 2.49 | |
| 8.38 | |
| KK | |
| Through Hole |
This unshrouded 0022284090 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 9 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022284090 is housed in black nylon. This product is 22.86 mm long, 8.38 mm tall and 2.49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

