Molex0022284024Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag

Other Part Names : 22284024

Look no further than the unshrouded 0022284024 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This product is 5.08 mm long, 10.42 mm tall and 2.49 mm deep. 0022284024 is housed in black nylon. This connector has an operating temperature of -40 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 30000
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 0,0908 €
    1. 1+0,0908 €
    2. 80000+0,0779 €
    3. 200000+0,0756 €
    4. 400000+0,0716 €
    5. 1000000+0,0654 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.