Molex0022162020Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.5/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| Tray | |
| 0.221 | |
| 4.98 | |
| 7.9 | |
| 7.7 | |
| KK | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's socket strip 0022162020 header connector helps protect your equipment from accidental shortages. This RCP connector's 2 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 2.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 80 °C. This product is 4.98 mm long, 4.7 mm tall and 7.9 mm deep. It uses the solder termination method. 0022162020 is housed in white nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

