Molex0022142074Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 0.842 | |
| 17.68 | |
| 7.7 | |
| 7.9 | |
| KK | |
| 3.35 | |
| Through Hole |
Look no further than the socket strip 0022142074 header connector from Molex, a great tool to use when board-to-board interconnects is required. This RCP connector's 7 contacts that are made out of brass and plated with tin. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022142074 is housed in white nylon. This product is 17.68 mm long, 7.9 mm tall and 7.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

