Molex0022112102Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22112102
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 1.141 | |
| 25.25 | |
| 6.35 | |
| 10.67 | |
| KK | |
| Contact Plating Thickness | 3.56um |
| 3.56 | |
| Through Hole |
Mounting this wire to board 0022112102 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. 0022112102 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C. This product is 25.4 mm long, 10.67 mm tall and 6.35 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

