Molex0022057025Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
Other Part Names : 22057025
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Dual Side Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.2522 | |
| 7.4 | |
| 7.9 | |
| 4.9 | |
| Mini-SPOX | |
| Contact Plating Thickness | (3/1)um |
| 3.5 | |
| Through Hole |
Molex brings you their shrouded 0022057025 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0022057025 is housed in natural nylon 6/6. This product is 7.4 mm long, 4.9 mm tall and 7.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

