Molex0022052151Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22052151
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.21 | |
| 37.85 | |
| 6.3 | |
| KK | |
| Through Hole |
As an added safety precaution, the wire to board 0022052151 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 15 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. 0022052151 is housed in white nylon 6/6. This connector has an operating temperature of -40 to 80 °C. This product is 6.3 mm tall. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

