Molex0022035125Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag

Other Part Names : 22035125

This shrouded 0022035125 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.5 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This product is 32.4 mm long, 5.9 mm tall and 4.9 mm deep. 0022035125 is housed in natural nylon 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

2.387 Stück: Versand in vsl. 2 Tagen

    Total0,46 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 2.387 Stück
      • Price: 0,4599 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.