Molex0022013127Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount White KK® Bag

Other Part Names : 22013127

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0022013127 discrete wire housing from Molex is perfect for you! This F connector has 12 F contacts. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. 0022013127 is housed in white nylon. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 31.04 mm long, 4.82 mm tall and 12.7 mm deep.

Import TariffMay apply to this part

Auf Lager: 25.995 Stück

Regional Inventory: 9.995

    Total0,16 €Price for 1

    9.995 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Indien
      • In Stock: 9.995 Stück
      • Price: 0,1638 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Indien
      • In Stock: 16.000 Stück
      • Price: 0,2344 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.