Molex0019092026Einzeladersteckverbinder, Gehäuse
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Natural Bag
Other Part Names : 19092026
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 12/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 14.9 | |
| 13.2 | |
| 30.2 | |
| Cable Mount |
This 0019092026 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 2 PL contacts. It has a straight body orientation. Its pitch is 6.7 mm. It has a maximum voltage rating of 600 V. It has a plug type gender. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 14.9 mm long, 13.2 mm tall and 30.2 mm deep. 0019092026 is housed in natural nylon 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

