Molex0015977064Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Bag
Other Part Names : 15977064
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.054 | |
| 23.8 | |
| 12.7 | |
| 12.8 | |
| Mini-Fit | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0015977064 power connector from Molex is perfect for you! This HDR connector's 6 contacts that are made out of brass and plated with gold over nickel. Its pitch is 4.2 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0015977064 is housed in polyester. This product is 23.8 mm long, 12.8 mm tall and 12.7 mm deep. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

